TRU COMPONENTS 1583922 Carbon film resistor 560 Ω Axial lead 0207 0.25 W 5%

MPN
1583922
EAN-13
2050004930870
Order Code
17-9172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
400+ £0.0101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 398 in stock

TRU COMPONENTS 1583922 is a carbon film resistor specifically designed for precision in electronic circuits. This resistor, also known by its alternate part number TC-CFR0W4J0561A50203, offers a resistance of 560 ohms with a 5% tolerance, ensuring reliable performance in varied operating conditions. Featuring an axial lead in a compact 0207 package, it is rated for a power dissipation of 0.25 watts, making it suitable for low to moderate power applications. Engineers employ this type of resistor in signal processing, filtering, and voltage regulation within both consumer electronics and industrial devices, where stable impedance is required. This component is particularly valued for its predictable characteristics and durability within its specified limits.
Type Axial lead
Resistance 560Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot