TRU COMPONENTS 1583919 Carbon film resistor 56 Ω Axial lead 0.25 W 5%

MPN
1583919
EAN-13
2050004930849
Order Code
17-9169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0122
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

TRU COMPONENTS 1583919 is a carbon film resistor with a resistance value of 56 ohms, designed with an axial lead configuration and housed in a 0207 package. This resistor has a power rating of 0.25 watts, with a tolerance of 5 percent, making it suitable for applications requiring moderate precision. As part of the TC-CFR0W4J0560A50203 model series, it is commonly used in electronic circuits for current limiting, voltage division, and signal attenuation. Its durable carbon film construction provides reliable performance for general-purpose use, offering stability and low noise across a range of temperatures. This type of resistor is typically employed in consumer electronics, telecommunication devices, and instrumentation where consistent impedance is necessary.
Type Axial lead
Resistance 56Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot