TRU COMPONENTS 1583917 Metal film resistor 3.3 MΩ Axial 0.25W 1% 100pcs

MPN
1583917
EAN-13
4016139312743
Order Code
17-9167
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583917, also known by the part number TC-MF0W4FF3304KIT203, refers to a package of metal film resistors that offer a resistance value of 3.3 MO. Each resistor within the set features an axial lead configuration and adheres to the 0207 package size standard. Designed to operate at a power rating of 0.25 watts with a tolerance of 1%, this precise component is ideal for high-reliability applications where impedance control is critical. Engineers commonly utilise these resistors in electronic circuits where minimal noise and excellent stability are essential, such as in signal processing or precision measurement equipment. The uniformity and reliable performance of these resistors make them suitable for both prototyping and large-scale manufacturing.
Type Metal film resistor
Resistance 3.3mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot