TRU COMPONENTS 1583914 Metal film resistor 270kΩ Axial lead 0207 0.25W 1% 100pc

MPN
1583914
EAN-13
4016139312712
Order Code
17-9164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 390 in stock

TRU COMPONENTS 1583914 presents a metal film resistor designed with precision and reliability for various electronic applications. This 270 kO resistor, identified by the part number TC-MF0W4FF2703KIT203, features an axial lead configuration in the 0207 package, supporting a power rating of 0.25 W with a tolerance of 1%, ensuring minimal deviation from specified resistance values. The resistor employs metal film technology, known for its stable performance and low noise, making it an ideal choice for tasks requiring precise impedance matching and stability in environments subject to temperature fluctuations. Commonly utilised in signal processing circuits, amplifiers, and other high-precision electronic assemblies, the resistor is suitable for both laboratory setups and industrial implementations, where exact resistance values are crucial. Furthermore, the component's design facilitates integration into existing systems, providing engineers with a reliable solution for enhancing circuit stability and maintaining performance integrity.
Type Metal film resistor
Resistance 270kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot