TRU COMPONENTS 1583913 Metal film resistor 180kΩ Axial lead 0207 0.25W 1% 100pc

MPN
1583913
EAN-13
4016139312705
Order Code
17-9163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

TRU COMPONENTS 1583913 is a high-precision metal film resistor with a resistance value of 180 kO, part of the TC-MF0W4FF1803KIT203 series. It features an axial lead 0207 design and offers a power rating of 0.25 W with a tolerance of 1%, making it suitable for circuits requiring stable and reliable performance. Engineered for low noise and excellent linearity, this resistor type is commonly used in precision applications such as audio, measurement, and control systems where tight impedance control is crucial. Its design ensures minimal variation in resistance under varying environmental conditions, lending itself well to sensitive analogue circuits and signal processing applications. Designed for professional electronics, this resistor offers consistent performance across a wide range of temperatures and environments, adhering to stringent quality standards.
Type Metal film resistor
Resistance 180kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot