TRU COMPONENTS 1583912 Metal film resistor 160 kΩ Axial 0207 0.25 W 1% 100 pcs

MPN
1583912
EAN-13
4016138872767
Order Code
17-9162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 808 in stock

TRU COMPONENTS 1583912 offers a high-precision metal film resistor designed for stable performance in critical electronic applications. This resistor, with a value of 160 kO, features an axial lead design in a 0207 package and supports a power rating of 0.25 watts with a tolerance of 1%. The meticulous construction of these metal film resistors ensures minimal variation in resistance, making them ideal for circuits requiring exact impedance control. Typically employed in precision instrumentation and audio circuits, their reliable performance facilitates consistent signal integrity and accurate data processing. Packaged as a set containing 100 pieces, these resistors are essential components for engineers seeking dependable consistency and quality in their designs.
Type Metal film resistor
Resistance 160kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot