TRU COMPONENTS 1583911 Metal film resistor 130kΩ Axial lead 0207 0.25W 1% 100pc

MPN
1583911
EAN-13
4016139312682
Order Code
17-9161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 204 in stock

TRU COMPONENTS 1583911 offers a Metal Film Resistor with a resistance value of 130 kO, featuring axial leads and packaged in the compact 0207 size. Engineered for precision, this resistor provides a power rating of 0.25 W and maintains a tolerance of 1%, ensuring reliability and accuracy in electronic circuits. Its metal film construction delivers superior performance in environments where stability and low noise are crucial. Commonly employed in signal processing, audio applications, and measurement devices, this resistor's impedance characteristics make it suitable for handling both DC and AC signals with minimal inductance and capacitance effects. The part number TC-MF0W4FF1303KIT203 indicates inclusion in a kit containing 100 pieces, facilitating convenient bulk usage for engineering and prototyping endeavours.
Type Metal film resistor
Resistance 130kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot