TRU COMPONENTS 1583910 Metal film resistor 91 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1583910
EAN-13
4016139312675
Order Code
17-9160
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

TRU COMPONENTS 1583910 is a high-precision metal film resistor with a resistance of 91 kO and an axial lead configuration, designed for use in various electronic applications. With a power rating of 0.25 W and a tolerance of 1%, this resistor provides reliable performance and stability under a range of environmental conditions. The compact 0207 package size makes these resistors ideal for densely populated printed circuit boards. This component is often used in circuits requiring precise impedance control, such as audio equipment, measurement devices, and communication systems, where stable and predictable resistor behaviour is critical. Delivered in a convenient package of 100 pieces, these resistors facilitate large-scale production and prototyping needs.
Type Metal film resistor
Resistance 91kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot