TRU COMPONENTS 1583908 Metal film resistor 47 kΩ Axial lead 0207 0.25W 1% 100pc

MPN
1583908
EAN-13
4016139312651
Order Code
17-9158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

TRU COMPONENTS 1583908 refers to a metal film resistor, designated by the type number TC-MF0W4FF4702KIT203, featuring a resistance of 47 kO with an axial lead configuration, packaged according to the standard 0207 size. This component is rated for 0.25 W power dissipation and maintains a tolerance of 1%, ensuring precision in circuit designs. The resistor, which comes in a quantity of 100 pieces, is ideal for applications demanding stable performance over varying temperatures, such as in signal processing, precision measuring equipment, and audio-frequency circuits. Engineered with a metal film construction, it affords enhanced accuracy and reliability, with low noise characteristics making it apt for sensitive electronic applications. Its robust construction aligns with the preferences of engineers focusing on high-quality analogue circuits, enhancing both performance consistency and long-term durability.
Type Metal film resistor
Resistance 47kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot