TRU COMPONENTS 1583905 Metal film resistor 16 kΩ Axial 0.25 W 100 pcs

MPN
1583905
EAN-13
4016139312620
Order Code
17-9155
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

TRU COMPONENTS 1583905 is a precision metal film resistor featuring a resistance of 16 kO with an axial lead configuration, designed for high stability and accuracy in electronic circuits. This type TC-MF0W4FF1602KIT203 resistor is constructed with an axial lead size 0207 and operates at a power rating of 0.25 W with a tolerance of 1%, making it suitable for applications requiring precise resistance values such as voltage dividers, amplifier networks, and feedback circuits. Metal film resistors like these are known for their low noise and minimal thermal coefficients, which enhance their performance in sensitive audio, signal, and measurement systems. The supplied quantity of 100 pieces is well-suited for prototyping and production-scale use in engineering projects that demand consistent and reliable ohmic values. With its reliable construction, this resistor ensures excellent performance and longevity in a wide range of technical and industrial applications.
Type Metal film resistor
Resistance 16kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot