TRU COMPONENTS 1583904 Metal film resistor 15 kΩ Axial 0207 0.25 W 1% 100 pcs

MPN
1583904
EAN-13
4016139312613
Order Code
17-9154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

TRU COMPONENTS 1583904 is a precision metal film resistor designed for applications requiring high stability and accuracy. This resistor features a resistance of 15 kO with an axial 0207 form factor, providing a power rating of 0.25 watts. Its tolerance of 1% ensures reliability in circuits requiring precise impedance control. Engineered for a wide range of uses, it is suited for electronic devices where consistent performance is critical, such as in signal processing, measurement systems, and consumer electronics. The package includes 100 pieces, making it ideal for both prototyping and production environments.
Type Metal film resistor
Resistance 15kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot