TRU COMPONENTS 1583903 Metal film resistor 10 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1583903
EAN-13
4016139312606
Order Code
17-9153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 269 in stock

TRU COMPONENTS 1583903, also known as TC-MF0W4FF1002KIT203, is a high-quality metal film resistor with a resistance of 10 kO. It features an axial lead configuration with the size designation of 0207, providing a power rating of 0.25 watts and a tolerance of 1%. This package includes 100 pieces, ideally suited for precise and reliable applications in electronic circuits where stability and accuracy are critical. The metal film construction ensures low noise and a stable performance across various temperature ranges, making it an excellent choice for precision instruments, audio applications, and electronic measurement equipment. These resistors are typically employed in settings where low tolerance and thermal stability are required, enhancing the precision of the electronic components within which they are used.
Type Metal film resistor
Resistance 10kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot