TRU COMPONENTS 1583902 Metal film resistor 4.7 kΩ Axial 0.25 W 1% 100 pcs

MPN
1583902
EAN-13
4016139312590
Order Code
17-9152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

TRU COMPONENTS 1583902 is a metal film resistor with a resistance value of 4.7 kO and features an axial lead configuration. This component, also referred to as the TC-MF0W4FF4701KIT203, is designed with a power rating of 0.25 W and boasts a tolerance of 1%, making it suitable for precision electronic applications. The resistor is supplied in a 0207 package, ensuring compatibility with a variety of circuit board designs. Metal film resistors like this one are commonly utilised in applications requiring high stability and low noise, such as audio equipment, measurement devices, and other precision circuits. This set includes 100 pieces, ideal for bulk manufacturing or development purposes.
Type Metal film resistor
Resistance 4.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot