TRU COMPONENTS 1583901 Metal film resistor 1.3 kΩ Axial lead 0.25 W 100 pcs

MPN
1583901
EAN-13
4016139312583
Order Code
17-9151
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

TRU COMPONENTS 1583901 offers a metal film resistor with a precision impedance of 1.3 kO, suitable for applications requiring stable and reliable resistance. This resistor features an axial lead design in the 0207 size, with a power rating of 0.25 watts and a tolerance of 1%, making it ideal for precision electronic circuits. It is provided in a kit of 100 pieces, catering to bulk requirements in circuit design and assembly. Metal film resistors such as these are often employed in audio equipment, precision measurement devices, and other electronic applications where low noise and high stability are crucial. The use of metal film technology ensures that the resistor maintains its specified resistance value over a wide range of conditions, contributing to the overall performance and accuracy of the system.
Type Metal film resistor
Resistance 1.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot