TRU COMPONENTS 1583899 Metal film resistor 300 Ω Axial 0207 0.25 W 1% 100 pcs

MPN
1583899
EAN-13
4016139312569
Order Code
17-9149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

TRU COMPONENTS 1583899 is a high-quality metal film resistor designed for precision applications, featuring a resistance of 300 ohms and an impedance tolerance of 1%. Encased in an axial lead configuration, the resistor is sized according to the 0207 standard, offering a power rating of 0.25 watts. Engineered for applications requiring stable and reliable performance, these resistors are well-suited for use in signal processing, measurement, and control systems where exact resistance values are critical. With 100 units per kit, these components are beneficial in prototypes and small-scale production runs where high precision and low noise characteristics are important. The resistors' construction ensures long-term stability and performance consistency, making them ideal for demanding electronic circuits.
Type Metal film resistor
Resistance 300Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot