TRU COMPONENTS 1583897 Metal film resistor 51 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1583897
EAN-13
4016139312545
Order Code
17-9147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

TRU COMPONENTS 1583897, also known by the alternate part number TC-MF0W4FF510JKIT203, is a metal film resistor featuring an impedance of 51 ohms with an axial lead configuration. This component has been designed to provide a power rating of 0.25 watts and offers a precise tolerance of 1%, ensuring minimal deviation from its specified resistance value. The resistor's metal film construction lends it excellent stability and performance in a broad range of temperature and environmental conditions, making it ideal for use in precision circuits and applications requiring high fidelity signal processing. Typical engineering applications include its use in audio equipment, instrumentation, and other electronic devices where accuracy and durability are critical. Supplied in a batch of 100 pieces, this resistor conforms to the 0207 standard, ensuring compatibility with numerous circuit designs and assembly requirements.
Type Metal film resistor
Resistance 51Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot