TRU COMPONENTS 1583896 Metal film resistor 27 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1583896
EAN-13
4016139312538
Order Code
17-9146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

TRU COMPONENTS 1583896 is a precision metal film resistor with a resistance of 27 ohms, designed for applications requiring high stability and low noise. Its axial lead configuration with a body size of 0207 and power rating of 0.25 watts ensures easy installation and integration into compact electronic circuits. Manufactured with a 1% tolerance, this resistor is ideal for critical applications in precision instrumentation, communications, and audio equipment where precise impedance is necessary. The robust metal film construction provides excellent performance in both high-frequency and high-temperature environments, making it a reliable choice for demanding engineering projects. Supplied in a pack of 100, it caters to various prototyping and production needs.
Type Metal film resistor
Resistance 27Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot