TRU COMPONENTS 1583889 Cermet Resistor 820KΩ SMD 1206 0.25 W 5% 100PPM °C

TRU COMPONENTS 1583889 Cermet Resistor 820KΩ SMD 1206 0.25 W 5% 100PPM °C

MPN
1583889
EAN-13
2050004930771
Order Code
17-9141
Country of Origin
China

Discontinued


TruComponents 1583889 is a cermet resistor with a resistance of 820 kO designed for surface-mount applications, featuring a 1206 chip package. This component offers a power rating of 0.25 W and a tolerance of 5%, ensuring reliable performance in varied electronic circuits. With a low temperature coefficient of 100 ppm/°C, the resistor provides stability across a diverse range of temperatures, making it suitable for precision electronic applications. Typically used in circuits requiring precise resistance values and stable performance, it is ideal for use in signal processing, measurement equipment, and temperature compensation circuits. The product is supplied in a tape cut form, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 820kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot