TRU COMPONENTS 1583884 Cermet Resistor 12KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1583884 Cermet Resistor 12KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1583884
EAN-13
2050004930726
Order Code
17-9137
Country of Origin
China

Discontinued


TruComponents 1583884 is a cermet resistor designed for precision applications, featuring a resistance value of 12 kO and a tolerance of 5%. As an SMD component with a 1206 package, it delivers a power rating of 0.25 W and has a temperature coefficient of 100 ppm/°C. This resistor is suitable for use in circuits that require stability under varying temperature conditions, such as those found in telecommunications, industrial controls, and automotive systems. Its SMD format allows for efficient automated placement on printed circuit boards, making it ideal for high-volume production environments. This component's robust construction ensures reliable performance in both analogue and digital circuit applications.
Type SMD
Resistance 12kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot