TRU COMPONENTS 1583883 Cermet Resistor 10KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1583883
EAN-13
2050004930719
Order Code
17-9136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
1250+ £0.0033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,725 in stock

TruComponents' 1583883 is a precision-engineered cermet resistor delivering a resistance value of 10 kO, housed in a standard SMD 1206 package. This resistor is designed to manage an electrical power rating of 0.25 watts, with a tolerance of 5%, offering reliable stability and precision in circuit designs. It features a temperature coefficient of 100 ppm/°C, ensuring minimal resistance variation with changes in temperature, making it suitable for environments with temperature fluctuations. The TruComponents 1583883 is frequently employed in a range of electronic applications, including signal processing, precision circuits, and filtering tasks within telecommunications and consumer electronics. Its surface-mount technology enables integration into densely populated circuit boards, enhancing design flexibility and performance reliability.
Type SMD
Resistance 10kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot