TRU COMPONENTS 1583882 Cermet Resistor 1.3Ω SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1583882 Cermet Resistor 1.3Ω SMD 1206 0.25 W 5% 100 PPM °C

MPN
1583882
EAN-13
2050004930702
Order Code
17-9135
Country of Origin
China

Discontinued


TruComponents 1583882 is a cermet resistor with a resistance value of 1.3 ohms, designed for surface-mount applications in the 1206 package size. This component is rated at 0.25 watts with a tolerance of 5%, ensuring reliable performance in precision circuits. It features a temperature coefficient of 100 ppm/°C, making it stable under varying thermal conditions. The resistor is well-suited for use in electronic devices requiring effective noise minimisation and enhanced thermal stability, such as in signal processing or control systems. This product is supplied in single units and is available in tape cut form for easy integration into automated manufacturing processes.
Type SMD
Resistance 1.3Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot