TRU COMPONENTS 1583876 Cermet Resistor 300Ω SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1583876 Cermet Resistor 300Ω SMD 1206 0.25 W 5% 100 PPM °C

MPN
1583876
EAN-13
2050004930641
Order Code
17-9130
Country of Origin
China

Discontinued


TruComponents' part number 1583876 refers to a cermet resistor with a resistance of 300 ohms, specifically designed for Surface-Mount Device (SMD) applications in the 1206 package size. This resistor is rated at 0.25 watts and maintains a tolerance of 5%, exhibiting a temperature coefficient of 100 parts per million per degree Celsius. Such precise specifications make it ideal for applications that require reliable performance in environments where temperature fluctuations are a concern, such as in precision electronic equipment and signal processing circuits. The component is supplied in a tape cut format, suitable for automated assembly processes in mass production environments. The robust characteristics of cermet resistors, including their stability and resistance to aging, make this component particularly advantageous in high-frequency applications and control systems.
Type SMD
Resistance 300Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (3)


Trustpilot