TRU COMPONENTS 1583874 Cermet Resistor 100Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1583874
EAN-13
2050004930627
Order Code
17-9128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
1250+ £0.0034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,360 in stock

TruComponents' part number 1583874 is a precision cermet resistor optimised for surface mount technology, conforming to the 1206 package size, which measures approximately 3.2 mm by 1.6 mm. This component is rated at 100 ohms with a power dissipation of 0.25 watts, and possesses a tolerance of 5%, making it suitable for applications requiring moderate precision. The resistor's temperature coefficient of 200 ppm/°C ensures predictable performance over a range of temperatures, while its cermet construction offers enhanced reliability and stability compared to other resistor types. Engineers can utilise this resistor in various applications including telecommunications, consumer electronics, and computer peripherals where reliable and stable electrical characteristics are crucial.
Type SMD
Resistance 100Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot