TRU COMPONENTS 1583873 Cermet Resistor 39Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1583873 Cermet Resistor 39Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1583873
EAN-13
2050004930610
Order Code
17-9127
Country of Origin
China

Discontinued


TruComponents 1583873 presents a high-quality cermet resistor that features a resistance value of 39 ohms and comes in a compact 1206 surface-mount device (SMD) package. This resistor is designed to handle a power rating of 0.25 watts with a tolerance of 5%, ensuring reliable performance in various electronic circuits. With a temperature coefficient of ±200 ppm/°C, it is suitable for applications where stability over varying temperature ranges is critical. Typical uses for this resistor include signal processing, precision measurement devices, and power management in both consumer electronics and industrial equipment. The resistor comes as part of a tape-cut supply, facilitating automated assembly processes.
Type SMD
Resistance 39Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot