TRU COMPONENTS 1583871 Resistor 2.2KΩ SMD 0805 0.125 W 5% 100 PPM °C Tape Cut

TRU COMPONENTS 1583871 Resistor 2.2KΩ SMD 0805 0.125 W 5% 100 PPM °C Tape Cut

MPN
1583871
EAN-13
2050004930597
Order Code
17-9125
Country of Origin
China

Discontinued


TruComponents 1583871 is a precision component designed for electronic circuits, featuring a resistor value of 2.2 kO within a compact 0805 surface-mount device (SMD) package. This resistor is constructed with cermet materials, which offer stability and reliability in various operating conditions. It has a power rating of 0.125 W and a tolerance of 5%, making it suitable for applications that require precise electrical resistance with minimal variation due to temperature changes, as evidenced by its temperature coefficient of 100 ppm/°C. Engineers typically utilise these resistors in signal processing, impedance matching, and current limiting applications across a range of consumer electronics, telecommunications, and computing devices. The product is supplied in tape cut form for convenient integration into automated assembly lines.
Type SMD
Resistance 2.2kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (4)


Trustpilot