TRU COMPONENTS 1583867 Cermet Resistor 6.8 M SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1583867 Cermet Resistor 6.8 M SMD 0805 0.125 W 5% 100 PPM °C

MPN
1583867
EAN-13
2050004930559
Order Code
17-9122

Discontinued


TruComponents 1583867 refers to a high-quality cermet resistor designed for surface mounting, identified by the part number TC-0805S8J0685T5E203. This component features a resistance value of 6.8 MO and adheres to the 0805 industry standard package size, suitable for compact applications where space is a constraint. It supports a power rating of 0.125 watts with a tolerance of 5%, ensuring reliable performance in circuits with varying conditions. The temperature coefficient of 100 ppm/°C makes it stable across a range of thermal environments, limiting performance fluctuations due to temperature changes. Common applications for this type of resistor include precision instrumentation, signal processing circuits, and other electronic devices requiring consistent resistive properties in small form factor configurations.
Type SMD
Resistance 6.8mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot