TRU COMPONENTS 1583866 Cermet Resistor 2.2 M SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1583866 Cermet Resistor 2.2 M SMD 0805 0.125 W 5% 100 PPM °C

MPN
1583866
EAN-13
2050004930542
Order Code
17-9121
Country of Origin
China

Discontinued


TruComponents 1583866 features a cermet resistor designed in a standard 0805 surface-mounted device (SMD) package, providing a resistance value of 2.2 megaohms. This component is capable of dissipating power up to 0.125 watts and maintains a resistance tolerance of 5%, making it suitable for precise electronic applications where stability is important. The resistor exhibits a temperature coefficient of 100 parts per million per degree Celsius, ensuring reliable performance across varying thermal conditions. Engineers frequently utilise such resistors in applications requiring accurate signal conditioning, filtering, and noise suppression, particularly within compact circuits where space efficiency is paramount. The TC-0805S8J0225T5E203 model, delivered in tape cut form, is ideal for integration in both prototyping and automated manufacturing environments.
Type SMD
Resistance 2.2mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot