TRU COMPONENTS 1583865 Resistor 18KΩ SMD 0805 0.125 W 5 Percent 100 PPM °C

TRU COMPONENTS 1583865 Resistor 18KΩ SMD 0805 0.125 W 5 Percent 100 PPM °C

MPN
1583865
EAN-13
2050004930535
Order Code
17-9120
Country of Origin
China

Discontinued


TruComponents 1583865 is a precision resistor designed for surface mount applications, featuring a resistance value of 18 kO and manufactured in the SMD 0805 package type. This cermet resistor is rated for 0.125 watts of power dissipation and exhibits a tolerance of 5 percent, with a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring moderate temperature stability. This component is typically utilised in electronic circuits for impedance balancing, signal conditioning, and current limiting in compact and space-constrained designs. Its precision and reliability make it ideal for integration into consumer electronics, communication devices, and industrial control systems, where performance consistency under varying environmental conditions is essential. This product is supplied in tape cut format for ease of application in automated assembly processes.
Type SMD
Resistance 18kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot