TRU COMPONENTS 1583864 Resistor 1.5KΩ SMD 0805 0.125W 5% 100PPM °C

TRU COMPONENTS 1583864 Resistor 1.5KΩ SMD 0805 0.125W 5% 100PPM °C

MPN
1583864
EAN-13
2050004930528
Order Code
17-9119
Country of Origin
China
View Full Product Range (88)

Discontinued


TruComponents 1583864,TC-0805S8J0152T5E203, is a precision-engineered cermet resistor with a resistance of 1.5 kO in a compact 0805 surface-mount design. This resistor operates at a power rating of 0.125 watts with a tolerance of ±5%, ensuring reliable performance in a diverse range of applications. It features a temperature coefficient of 100 ppm/°C, making it suitable for environments with temperature fluctuations where stability is crucial. These resistors are typically utilised in the design and manufacture of electronic circuits, including signal processing, telecommunications, and instrumentation, where space is constrained and high-density mounting is essential.
Type SMD
Resistance 1.5kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot