TRU COMPONENTS 1583863 Cermet Resistor 120KΩ SMD 0805 0.125 W 5% 100PPM °C

TRU COMPONENTS 1583863 Cermet Resistor 120KΩ SMD 0805 0.125 W 5% 100PPM °C

MPN
1583863
EAN-13
2050004930511
Order Code
17-9118
Country of Origin
China

Discontinued


TruComponents 1583863 is a high-precision cermet resistor, featuring a resistance value of 120 kO within a compact SMD 0805 package. This resistor is designed to handle a power rating of 0.125 W, with a tolerance of 5% and a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stability under varying environmental conditions. The resistor is identified by the alternate part description TC-0805S8J0124T5E203 and is ideal for use in precision electronic circuits such as filtering, voltage regulation, and signal processing, where consistent performance and reliability are critical. Engineers will appreciate its suitability for surface-mount technology, facilitating efficient installation and ensuring compact board design. The product is supplied in a tape cut format, simplifying integration into automated assembly processes.
Type SMD
Resistance 120kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot