TRU COMPONENTS 1583856 Cermet Resistor 3.3Ω SMD 0805 0.125 W 5% 400 PPM °C

TRU COMPONENTS 1583856 Cermet Resistor 3.3Ω SMD 0805 0.125 W 5% 400 PPM °C

MPN
1583856
EAN-13
2050004930443
Order Code
17-9114
Country of Origin
China

Discontinued


TruComponents 1583856 is a cermet resistor designed with precision and reliability for engineering applications requiring surface mount technology. As an SMD 0805 package, this resistor features a resistance of 3.3 ohms, a power rating of 0.125 watts, and operates with a tolerance of 5%, making it suitable for circuits where space is a constraint and precise resistance values are critical. The part exhibits a temperature coefficient of 400 ppm/°C, ensuring stable performance across varying thermal conditions, an essential attribute in high-density electronic circuit design. Engineers often employ such resistors in advanced applications including but not limited to signal processing, communication equipment, and precision measurement instruments, where compact component dimensions and reliable electrical characteristics are essential.
Type SMD
Resistance 3.3Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot