TRU COMPONENTS 1583814 Cermet Resistor Set SMD 0603 0.1W 1% 24100 Pieces

MPN
1583814
EAN-13
4016139312514
Order Code
17-9113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
1+ £342.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TruComponents 1583814 is a comprehensive cermet resistor set featuring SMD 0603 resistors, known for their precision and reliability in various electronic applications. This extensive set includes 24,100 pieces, each capable of handling 0.1 watts with a tolerance of 1%, making it ideal for use in precision circuitry where space constraints and thermal performance are critical. The cermet construction of these resistors ensures superior performance in terms of stability and resistance to environmental influences compared to standard thick film resistors. The 0603 package is widely utilised in surface mount applications, including telecommunications, automotive electronics, and consumer devices, where miniaturisation of components without sacrificing functionality is paramount. This resistor set is an essential component for engineers involved in designing and prototyping complex electronic systems requiring consistent and reliable resistance values.
Type SMD
Power Rating 0.1W
Content 24100
Product Type Cermet resistor (set)
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot