TRU COMPONENTS 1583813 Resistor Cermet 56KΩ SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1583813 Resistor Cermet 56KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1583813
EAN-13
2050004930023
Order Code
17-9112
Country of Origin
China
View Full Product Range (88)

Discontinued


TruComponents 1583813 is a precision-engineered cermet resistor with a resistance of 56 kO, designed for surface-mount applications conforming to the 1206 package size. This resistor supports a power rating of 0.5 watts and maintains tolerance levels within 5%, offering a reliable performance under varying thermal conditions, with a temperature coefficient of 100 ppm/°C. Manufactured for high stability, this component is ideal for use in applications requiring precise resistance values and effective thermal handling, such as signal processing circuits and precision measurement devices. The robust tape-cut format enhances its ease of use in automated assembly processes, making it well-suited for complex electronic systems.
Type SMD
Resistance 56kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot