TRU COMPONENTS 1583812 Tc-HP06W2J0472T5E203 Cermet Resistor 4.7KΩ SMD 1206

MPN
1583812
EAN-13
2050004930016
Order Code
17-9111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
600+ £0.0070
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,828 in stock

TruComponents 1583812, TC-HP06W2J0472T5E203, is a cermet resistor designed for surface mount applications with a resistance value of 4.7 kO. This resistor is manufactured in an 1206 package, suitable for automated assembly processes. With a power rating of 0.5 watts and a tolerance of 5%, it ensures reliable performance in a variety of electronic circuits. The resistor features a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stable resistance across temperature variations, such as precision instrumentation and control systems. Given its compact SMD design, this resistor is often used in high-density circuit board layouts, ensuring efficient utilisation of space in modern electronic devices.
Type SMD
Resistance 4.7kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot