TRU COMPONENTS 1583811 Cermet Resistor 1.8KΩ 1206 SMD 0.5 W 5% 100 PPM °C

MPN
1583811
EAN-13
2050004930009
Order Code
17-9110
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
550+ £0.0078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,330 in stock

TruComponents 1583811 is a cermet resistor designed for precision applications requiring a resistance of 1.8 kO, housed in a 1206 surface mount device (SMD) package. This component offers a power rating of 0.5 watts with a tolerance of 5 per cent, ensuring reliable performance in various electronic circuits. It features a temperature coefficient of 100 parts per million per degree Celsius, making it suitable for applications where thermal stability is critical. Engineers often utilise such resistors in signal processing, communication devices, and power management systems, where compact, high-precision components are essential. The resistor is available in a tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 1.8kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot