TRU COMPONENTS 1583808 Cermet Resistor 220KΩ SMD 1206 0.5 W 1% Tape Cut

TRU COMPONENTS 1583808 Cermet Resistor 220KΩ SMD 1206 0.5 W 1% Tape Cut

MPN
1583808
EAN-13
2050004929973
Order Code
17-9108
Country of Origin
China
View Full Product Range (88)

Discontinued


TruComponents 1583808 is a high-precision 220 kO cermet resistor designed for surface-mount applications. It exhibits a tolerance of 1% and a power rating of 0.5 W, making it ideal for scenarios requiring precise resistance values and reliable performance. Constructed in the 1206 package size, this resistor features excellent thermal stability, with a temperature coefficient of 100 ppm/°C, suitable for use in high-density, automated assemblies. Its compact design and adherence to the Tape Cut format make it well-suited for use in communication devices, automotive electronics, and various control systems where space and efficiency are critical considerations. The TC-HP06W2F2203T5E203 model provides the durability and precision needed for demanding applications, ensuring consistent performance under variable conditions.
Type SMD
Resistance 220kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot