TRU COMPONENTS 1583807 Cermet Resistor 180KΩ SMD 1206 0.5 W 1% 100 PPM °C

TRU COMPONENTS 1583807 Cermet Resistor 180KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1583807
EAN-13
2050004929966
Order Code
17-9107
Country of Origin
China

Discontinued


TruComponents 1583807 is a precision cermet resistor with a resistance value of 180 kO, designed for surface mounting on printed circuit boards. Housed in a 1206-size package, this component is capable of dissipating up to 0.5 watts, making it suitable for applications requiring moderate power handling. With a tolerance of 1% and a temperature coefficient of 100 ppm/°C, this resistor ensures stable performance in variable thermal environments. Commonly utilised in precision analogue circuits, feedback loops, and signal processing applications, the resistor’s construction and specifications make it an ideal choice for ensuring consistency and reliability in demanding electronic designs. The component is supplied as a single unit in tape cut format for convenient automated assembly.
Type SMD
Resistance 180kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot