TRU COMPONENTS 1583803 Cermet Resistor 12KΩ SMD 1206 0.5 W 1% 100 PPM °C

TRU COMPONENTS 1583803 Cermet Resistor 12KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1583803
EAN-13
2050004929928
Order Code
17-9104
Country of Origin
China

Discontinued


TruComponents 1583803 is a precision-engineered cermet resistor designed for surface-mount applications, specified with a resistance value of 12 kO and a tolerance of 1%. This SMD resistor, housed in a 1206 package, delivers robust performance with a power rating of 0.5 W and an exceptionally low temperature coefficient of resistance rated at 100 ppm/°C, ensuring minimal resistance shift in varying thermal conditions. The part is ideal for use in precise analogue circuits, control systems, and signal processing equipment where stability and reliability are paramount. As a tape-cut component, it offers convenient integration into automated manufacturing processes.
Type SMD
Resistance 12kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot