TRU COMPONENTS 1583799 Cermet Resistor 820Ω SMD 1206 0.5 W 1% 100 PPM °C

MPN
1583799
EAN-13
2050004929881
Order Code
17-9101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
400+ £0.0110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,549 in stock

TruComponents 1583799 is a high-precision cermet resistor designed for surface-mount applications, featuring a resistance value of 820 ohms. This resistor is enclosed in a 1206 SMD package, suitable for compact circuit designs, and can handle a power rating of 0.5 watts with a tolerance of 1 percent. It boasts a temperature coefficient of 100 ppm/°C, ensuring stability over a range of operating conditions. Such resistors are typically utilised in precision circuits where stability and accuracy are crucial, such as in instrumentation, audio, and telecommunications equipment. The resistor comes as part of a tape-cut offering, facilitating integration into automated assembly processes.
Type SMD
Resistance 820Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot