TRU COMPONENTS 1583798 Cermet Resistor 560Ω SMD 1206 0.5 W 1 % 1Pc Tape Cut

MPN
1583798
EAN-13
2050004929874
Order Code
17-9100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
450+ £0.0091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,373 in stock

TruComponents 1583798 is a highly reliable cermet resistor designed for surface mounting in electronic circuits. Designated as a SMD 1206 package, this resistor has a resistance value of 560 ohms and a power rating of 0.5 watts. With a tolerance of 1% and a temperature coefficient of 100 ppm/°C, this component ensures stable performance across varying environmental conditions. It is supplied as a single piece in tape cut format, facilitating easy integration into manufacturing processes. Typical applications include precision circuits and high-frequency operations where stability and space efficiency are critical.
Type SMD
Resistance 560Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot