TRU COMPONENTS 1583794 Cermet Resistor 6.8KΩ SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1583794 Cermet Resistor 6.8KΩ SMD 0805 0.33 W 5% 100 PPM °C

MPN
1583794
EAN-13
2050004929836
Order Code
17-9098
Country of Origin
China
View Full Product Range (88)

Discontinued


TruComponents 1583794 is a precision cermet resistor designed for surface mounting, featuring a resistance value of 6.8 kO with a power rating of 0.33 W, housed in an 0805 package. This component exhibits a tolerance of 5% and a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stable performance across varying temperatures. Its compact size and reliable electrical characteristics make it an ideal choice for use in precision circuits, including those found in telecommunications, automotive, and consumer electronic devices. The resistor is compatible with high-density circuit boards, and its SMD nature allows for automated placement, ensuring consistent assembly quality.
Type SMD
Resistance 6.8kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot