TRU COMPONENTS 1583791 Cermet Resistor 100Ω SMD 0805 0.33W 5% Tape Cut

TRU COMPONENTS 1583791 Cermet Resistor 100Ω SMD 0805 0.33W 5% Tape Cut

MPN
1583791
EAN-13
2050004929805
Order Code
17-9097
Country of Origin
China
View Full Product Range (88)

Discontinued


TruComponents 1583791 is a precision cermet resistor designed for surface-mount applications, identified under the part number TC-HP05W3J0101T5E203. This component is an SMD 0805 package type, offering a 100 ohm resistance with a power rating of 0.33 watts and a tolerance of 5%. Featuring a temperature coefficient of 100 ppm/°C, the resistor ensures stability across varying thermal conditions, which makes it suitable for applications that demand precise resistance values under fluctuating temperatures. Its compact size and robust performance make it ideal for use in circuit boards where space is a constraint, such as in communication devices, instrumentation, and consumer electronics. The component is supplied in a tape cut format, facilitating ease of integration in automated assembly processes.
Type SMD
Resistance 100Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Alternatives (5)


Trustpilot