TRU COMPONENTS 1583788 Tc-HP05W3F6801T5E203 Cermet Resistor 6.8KΩ 0805 SMD

TRU COMPONENTS 1583788 Tc-HP05W3F6801T5E203 Cermet Resistor 6.8KΩ 0805 SMD

MPN
1583788
EAN-13
2050004929775
Order Code
17-9096
Country of Origin
China

Discontinued


TruComponents 1583788 TC-HP05W3F6801T5E203 is a Cermet resistor that provides a resistance of 6.8 kO with a specified tolerance of 1%. Encapsulated in an 0805 surface-mount device package, it supports a power rating of 0.33 watts and exhibits a temperature coefficient of resistance of 100 ppm/°C, making it suitable for applications requiring precision and stability over a range of temperatures. This resistor is commonly employed in precision analogue circuits, signal processing, and radio frequency applications where exact resistance values are crucial for maintaining system integrity. The unit is supplied as a single piece tape cut, which is aligned with efficient assembly processes in modern electronic manufacturing.
Type SMD
Resistance 6.8kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot