TRU COMPONENTS 1583782 Metal film resistor 22 Ω Axial lead 1 W 5%

MPN
1583782
EAN-13
2050004929713
Order Code
17-9093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
200+ £0.0238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,874 in stock

TRU COMPONENTS 1583782 is a metal film resistor designed to provide reliable performance in electronic circuits. This resistor offers a resistance of 22 ohms with an accuracy of 5%, suitable for applications where precision is not critical but consistency is valued. With a power rating of 1 watt, it features axial leads that make it easy to integrate into through-hole mounting designs. The part number TC-MOR01SJ0220A10203 indicates its standardisation for compatibility and replacement in various circuit designs. Metal film resistors like this one are commonly used in signal processing, audio applications, and general-purpose electronics to ensure stable impedance and noise reduction.
Type Metal film resistor
Resistance 22Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot