TRU COMPONENTS 1583779 Metal film resistor 3.9 Ω Axial lead 1 W 5%

MPN
1583779
EAN-13
2050004929683
Order Code
17-9090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
250+ £0.0183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,177 in stock

TRU COMPONENTS 1583779 is a metal film resistor featuring a resistance of 3.9 ohms with an axial lead configuration. Designed for precision and reliability, this resistor offers a power rating of 1 watt and a tolerance of 5%, making it suitable for a range of electronic applications that require consistent and stable electrical characteristics. It is part of the TC-MOR01SJ039JA10203 series and is particularly well-suited for use in circuits where low noise and low non-linearity are of importance, such as in audio equipment, instrumentation, and precision control systems. The resistor's metal film construction provides excellent thermal and electrical stability under varying environmental conditions.
Type Metal film resistor
Resistance 3.9Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot