TRU COMPONENTS 1583778 TC-MOR01SJ016JA10203 Metal film resistor 1.6 Ω axial 1W

MPN
1583778
EAN-13
2050004929676
Order Code
17-9089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
250+ £0.0183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,128 in stock

TRU COMPONENTS 1583778, known by the part number TC-MOR01SJ016JA10203, is a metal film resistor offering a resistance of 1.6 ohms with axial leads. This resistor is rated for a power dissipation of 1 watt and tolerates a resistance variation of 5 per cent, making it suitable for applications that require moderate precision. The metal film construction provides better temperature stability and lower noise compared to carbon composition resistors, which is advantageous in applications such as audio equipment, precision circuits, and instrumentation. Its axial lead configuration facilitates easy integration into through-hole designs typically found in industrial and laboratory environments. The resistor's robust performance and reliable construction make it an excellent choice for engineers seeking dependable resistance in electronic circuits.
Type Metal film resistor
Resistance 1.6Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot