TRU COMPONENTS 1583776 Cermet Resistor SMD 1206 1 M 0.25 W 1% 100 PPM °C

MPN
1583776
EAN-13
2050004929652
Order Code
17-9087
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
950+ £0.0042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,735 in stock

TruComponents 1583776 is a precision-engineered SMD cermet resistor designed in a 1206 package. This component offers a resistance value of 1 MO with a power rating of 0.25 W and 1% tolerance, exhibiting a temperature coefficient of 100 ppm/°C. Ideal for applications requiring high stability and reliable performance, it is commonly used in precision circuits, including analogue and digital signal processing, as well as in feedback and sensing circuits. The cermet material ensures excellent thermal stability and noise performance, making it well-suited for use in environments where temperature fluctuations are a concern. With its compact size, the TruComponents 1583776 can be efficiently placed on densely populated printed circuit boards, providing flexibility and efficiency for modern electronic designs.
Type SMD
Resistance 1mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot