TRU COMPONENTS 1583773 Cermet Resistor 240KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1583773 Cermet Resistor 240KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1583773
EAN-13
2050004929621
Order Code
17-9084
View Full Product Range (88)

Discontinued


TruComponents 1583773 is a precision cermet resistor designed for surface-mount technology, featuring a resistance of 240 kO within an SMD 1206 package. This component offers a power rating of 0.25 watts and a tolerance of 1%, making it suitable for high-precision electronic applications. Its tape cut format ensures ease of integration into automated assembly lines. Engineered for reliability, these resistors are commonly utilised in applications such as signal processing, filtering, and impedance matching in circuits requiring precise resistance values. The use of cermet material enhances stability and performance, particularly in environments prone to temperature variations and high frequency operations.
Type SMD
Resistance 240kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot