TRU COMPONENTS 1583772 Cermet Resistor 180KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1583772 Cermet Resistor 180KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1583772
EAN-13
2050004929614
Order Code
17-9083
View Full Product Range (88)

Discontinued


TruComponents 1583772 Cermet Resistor is designed as a 180 kO surface-mount device in a 1206 package, offering a precise tolerance of 1% and a power rating of 0.25 W. This cermet resistor is engineered for applications requiring reliability and stability in resistance values, making it ideal for high-density electronic circuits such as those in telecommunications, consumer electronics, and automotive systems. Its cermet composition ensures superior performance in environments with temperature fluctuations and the potential for corrosive influences. The resistor comes in tape cut form for ease of integration into automated assembly processes, providing an effective solution for high-volume manufacturing lines.
Type SMD
Resistance 180kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Alternatives (5)


Trustpilot