TRU COMPONENTS 1583770 Cermet Resistor 56KΩ SMD 1206 0.25 W 1 Percent

TRU COMPONENTS 1583770 Cermet Resistor 56KΩ SMD 1206 0.25 W 1 Percent

MPN
1583770
EAN-13
2050004929591
Order Code
17-9082
View Full Product Range (88)

Discontinued


TruComponents 1583770 is a precision cermet resistor with a resistance of 56 kO, designed for surface mounting on a 1206-sized SMD pad. This component is rated for a power dissipation of 0.25 watts and offers a tolerance of 1 percent, making it suitable for applications requiring high accuracy and reliability. Its cermet construction provides excellent stability and performance under varying temperatures, which is ideal for use in precision circuitry, signal processing, and feedback networks in industrial and consumer electronics. Delivered in a tape-cut configuration, this resistor ensures ease of handling during automated assembly processes. The TruComponents 1583770 is consistently used in environments demanding tight resistance tolerances and stable operation.
Type SMD
Resistance 56kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Alternatives (4)


Trustpilot